Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron G9SX-GS Safety Switch/Interlock Safety Relay, 24V dc, Dual-Channel

Номер на артикул на RS: 757-9320Марка: Omron№ по каталога на производителя: G9SX-GS226-T15-RT DC24
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Function

Safety Switch/Interlock

Safety Category ISO 13849-1

4

Terminal Type

Screw

Series

G9SX-GS

Width

45.5mm

Depth

115mm

Length

100mm

Страна на произход

China

Детайли за продукта

G9SX-GS, Safety Relays, Guard Switching

The G9SX-GS safety relay is designed to support maintenance mode and normal operation mode in a safe way.

Two operation modes to support auto switching for applications where machine and worker co-operate and manual switching for applications with limitations in operation such as machine maintenance
Clear LED diagnosis of all inputs and outputs
Applicable up to Category 4 acc. EN 954-1

Standards

EN 954-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 642,38

€ 642,38 Всеки (ex VAT)

Omron G9SX-GS Safety Switch/Interlock Safety Relay, 24V dc, Dual-Channel

€ 642,38

€ 642,38 Всеки (ex VAT)

Omron G9SX-GS Safety Switch/Interlock Safety Relay, 24V dc, Dual-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Function

Safety Switch/Interlock

Safety Category ISO 13849-1

4

Terminal Type

Screw

Series

G9SX-GS

Width

45.5mm

Depth

115mm

Length

100mm

Страна на произход

China

Детайли за продукта

G9SX-GS, Safety Relays, Guard Switching

The G9SX-GS safety relay is designed to support maintenance mode and normal operation mode in a safe way.

Two operation modes to support auto switching for applications where machine and worker co-operate and manual switching for applications with limitations in operation such as machine maintenance
Clear LED diagnosis of all inputs and outputs
Applicable up to Category 4 acc. EN 954-1

Standards

EN 954-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от