Omron G9SE Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Cage Clamp
Standards Met
CE
Safety Category
4
Depth
111.6mm
Series
G9SE
Width
17.5mm
Performance Level
e
Length
130mm
€ 119,22
€ 119,22 Всеки (ex VAT)
1
€ 119,22
€ 119,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Cage Clamp
Standards Met
CE
Safety Category
4
Depth
111.6mm
Series
G9SE
Width
17.5mm
Performance Level
e
Length
130mm