Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Time Delay
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
4
Terminal Type
Screw
Standards Met
CE, UL
Configurable
Yes
Series
G9SE
Width
22.5mm
Depth
112mm
Length
144.5mm
Страна на произход
China
Детайли за продукта
Omron G9SE Safety Relay
The G9SE safety relay from Omron is ideal for a variety of safety input devices such as emergency stop switches, door switches, and light curtains. The screw-less terminals on the front of the G9SE makes installation quick and easy, even in a small control panel where space is limited. Intuitive LED indicators on the safety relay show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.
Easy and reliable installation and maintenance
Simple wiring using screw-less terminals
Faster troubleshooting with status indicators
Applicable safety standards
OFF-delayed safety output models are also available (stock no. 890-3386 & 890-3395)
Slim design of only 17.5 or 22.5 mm saves space in the control panel
Approvals
CE, UL, TUV, CCC.
Standards
EN ISO 13849-1: PLe/Safety Category 4, IEC 62061: SIL3, EN81-1/-2.
€ 171,42
€ 171,42 Всеки (ex VAT)
1
€ 171,42
€ 171,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Time Delay
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Safety Category ISO 13849-1
4
Terminal Type
Screw
Standards Met
CE, UL
Configurable
Yes
Series
G9SE
Width
22.5mm
Depth
112mm
Length
144.5mm
Страна на произход
China
Детайли за продукта
Omron G9SE Safety Relay
The G9SE safety relay from Omron is ideal for a variety of safety input devices such as emergency stop switches, door switches, and light curtains. The screw-less terminals on the front of the G9SE makes installation quick and easy, even in a small control panel where space is limited. Intuitive LED indicators on the safety relay show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.
Easy and reliable installation and maintenance
Simple wiring using screw-less terminals
Faster troubleshooting with status indicators
Applicable safety standards
OFF-delayed safety output models are also available (stock no. 890-3386 & 890-3395)
Slim design of only 17.5 or 22.5 mm saves space in the control panel
Approvals
CE, UL, TUV, CCC.
Standards
EN ISO 13849-1: PLe/Safety Category 4, IEC 62061: SIL3, EN81-1/-2.