Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 757-9308Марка: Omron№ по каталога на производителя: G9SB-3012-C AC/DC24
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Standards Met

CCC, CE, CSA, cURus

Series

G9SB

Width

23mm

Safety Category

3

Depth

112mm

Performance Level

e

Length

100mm

Страна на произход

China

Детайли за продукта

G9SB, Safety Relays, Ultra Slim

The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

1 and 2 input channel units
Manual and automatic reset units
Certification up to category 4 according to EN954-1 (depending on the application)
Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J
Conforms to EN standards (TUV approval)

Approvals

EN954-1, EN60204-1, UL508, CSA C22.2 No. 14

Информацията за складовите наличности временно не е налична.

€ 208,51

€ 208,51 Всеки (ex VAT)

Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

€ 208,51

€ 208,51 Всеки (ex VAT)

Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Standards Met

CCC, CE, CSA, cURus

Series

G9SB

Width

23mm

Safety Category

3

Depth

112mm

Performance Level

e

Length

100mm

Страна на произход

China

Детайли за продукта

G9SB, Safety Relays, Ultra Slim

The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

1 and 2 input channel units
Manual and automatic reset units
Certification up to category 4 according to EN954-1 (depending on the application)
Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J
Conforms to EN standards (TUV approval)

Approvals

EN954-1, EN60204-1, UL508, CSA C22.2 No. 14