Omron G9SA Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 5 Safety Contacts

Номер на артикул на RS: 549-536Марка: Omron№ по каталога на производителя: G9SA-501 AC/DC24
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

5

Function

Emergency Stop

Auxiliary Contacts

1

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Standards Met

CE, CSA

Series

G9SA

Depth

111mm

Width

45mm

Performance Level

e

Length

76mm

Страна на произход

China

Детайли за продукта

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14

Информацията за складовите наличности временно не е налична.

€ 338,60

€ 338,60 Всеки (ex VAT)

Omron G9SA Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 5 Safety Contacts

€ 338,60

€ 338,60 Всеки (ex VAT)

Omron G9SA Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 5 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

5

Function

Emergency Stop

Auxiliary Contacts

1

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Standards Met

CE, CSA

Series

G9SA

Depth

111mm

Width

45mm

Performance Level

e

Length

76mm

Страна на произход

China

Детайли за продукта

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14