Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PST, DPST
Number of Poles
6
Coil Resistance
800Ω
Switching Current
10A
Coil Power
800mW
Maximum Switching Current AC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage (DC)
30V
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Approvals
CE Compliant, UL Recognised
Standards Met
UL, VDE
Height
37mm
Length
62mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Series
G7S
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV ac
Depth
22.5mm
Страна на произход
Japan
Детайли за продукта
10A, 6A Relays with Forcibly Guided Contacts - G7SA
The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.
Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C
Approvals
UL, CSA
Standards
Conforms to EN 50205
€ 46,93
€ 46,93 Всеки (ex VAT)
1
€ 46,93
€ 46,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,93 |
5 - 9 | € 45,50 |
10+ | € 43,56 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PST, DPST
Number of Poles
6
Coil Resistance
800Ω
Switching Current
10A
Coil Power
800mW
Maximum Switching Current AC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage (DC)
30V
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Approvals
CE Compliant, UL Recognised
Standards Met
UL, VDE
Height
37mm
Length
62mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Series
G7S
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV ac
Depth
22.5mm
Страна на произход
Japan
Детайли за продукта
10A, 6A Relays with Forcibly Guided Contacts - G7SA
The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.
Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C
Approvals
UL, CSA
Standards
Conforms to EN 50205