Технически документи
Спецификации
Brand
OmronCoil Voltage
100V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
25A
Number of Poles
2
Series
G7J
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
220V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
25 A
Maximum Switching Current DC
8 A
Length
51.5mm
Coil Power
2.6W
Depth
33.5mm
Height
51mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Contact Material
Silver
Maximum Switching Power DC
750 W
Maximum Switching Power AC
5.5 kVA
Application
General Purpose
Страна на произход
Japan
Детайли за продукта
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
€ 37,87
€ 37,87 Всеки (ex VAT)
Стандарт
1
€ 37,87
€ 37,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 37,87 |
25 - 49 | € 33,71 |
50 - 99 | € 29,54 |
100 - 249 | € 25,72 |
250+ | € 23,86 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
100V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
25A
Number of Poles
2
Series
G7J
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
220V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
25 A
Maximum Switching Current DC
8 A
Length
51.5mm
Coil Power
2.6W
Depth
33.5mm
Height
51mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Contact Material
Silver
Maximum Switching Power DC
750 W
Maximum Switching Power AC
5.5 kVA
Application
General Purpose
Страна на произход
Japan
Детайли за продукта
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA