Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
51.5mm
Coil Resistance
288Ω
Depth
34.5mm
Height
64mm
Minimum Operating Temperature
-25°C
Series
G7J
Maximum Operating Temperature
+60°C
Maximum Switching Power DC
750 W
Maximum Switching Power AC
5.5 kVA
Application
General Purpose
Страна на произход
China
Детайли за продукта
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
€ 34,74
€ 34,74 Всеки (ex VAT)
Стандарт
1
€ 34,74
€ 34,74 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 34,74 |
| 25 - 49 | € 30,89 |
| 50 - 99 | € 26,55 |
| 100 - 249 | € 22,83 |
| 250+ | € 20,80 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
51.5mm
Coil Resistance
288Ω
Depth
34.5mm
Height
64mm
Minimum Operating Temperature
-25°C
Series
G7J
Maximum Operating Temperature
+60°C
Maximum Switching Power DC
750 W
Maximum Switching Power AC
5.5 kVA
Application
General Purpose
Страна на произход
China
Детайли за продукта
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA


