Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 240-0963Марка: Omron№ по каталога на производителя: G7J-2A2B-B DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

8A

Terminal Type

Screw

Length

51.5mm

Coil Resistance

288 Ω

Height

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Application

General Purpose

Детайли за продукта

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

8A

Terminal Type

Screw

Length

51.5mm

Coil Resistance

288 Ω

Height

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Application

General Purpose

Детайли за продукта

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от