Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 213-2167Марка: Omron№ по каталога на производителя: G6S-2F-Y-TR DC12
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD31

Maximum Switching Power DC

60 W

Length

14mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

720Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Contact Material

Silver Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 452,56

€ 6,816 Each (On a Reel of 800) (ex VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

€ 5 452,56

€ 6,816 Each (On a Reel of 800) (ex VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD31

Maximum Switching Power DC

60 W

Length

14mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

720Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Contact Material

Silver Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more