Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 683-9683PМарка: Omron№ по каталога на производителя: G6K-2P 12DC
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD3-V

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5mm

Dimensions

10 x 6.5 x 5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

2

Switching Current

1A

Coil Power

100mW

Life

100000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1300Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Electrical Life

100000 operations

Страна на произход

Japan

Детайли за продукта

G6K Series

Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 174,74

€ 6,99 Each (Supplied in a Tube) (ex VAT)

Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Изберете тип опаковка

€ 174,74

€ 6,99 Each (Supplied in a Tube) (ex VAT)

Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
25 - 49€ 6,99
50 - 99€ 6,14
100 - 249€ 5,33
250+€ 4,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD3-V

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5mm

Dimensions

10 x 6.5 x 5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

2

Switching Current

1A

Coil Power

100mW

Life

100000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

1300Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Electrical Life

100000 operations

Страна на произход

Japan

Детайли за продукта

G6K Series

Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more