Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage (AC)
125V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Voltage (DC)
60V dc
Series
G6K
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6.5mm
Height
5.2mm
Dimensions
10 x 6.5 x 5.2mm
Terminal Type
Surface Mount
Number of Poles
2
Application
Signal
Switching Current
1A
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Coil Power
100mW
Coil Resistance
237Ω
Electrical Life
100000 operations
Life
100000 (Electrical) cycles
Maximum Switching Power AC
60VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Страна на произход
China
Детайли за продукта
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
€ 4,21
€ 4,21 Всеки (ex VAT)
Стандарт
1
€ 4,21
€ 4,21 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,21 |
10 - 24 | € 3,56 |
25 - 49 | € 3,34 |
50 - 99 | € 3,04 |
100+ | € 2,73 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage (AC)
125V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Voltage (DC)
60V dc
Series
G6K
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6.5mm
Height
5.2mm
Dimensions
10 x 6.5 x 5.2mm
Terminal Type
Surface Mount
Number of Poles
2
Application
Signal
Switching Current
1A
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Coil Power
100mW
Coil Resistance
237Ω
Electrical Life
100000 operations
Life
100000 (Electrical) cycles
Maximum Switching Power AC
60VA
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Страна на произход
China
Детайли за продукта
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA