Технически документи
Спецификации
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2dB
Isolation
20dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Страна на произход
Japan
€ 9 955,36
€ 33,185 Each (In a Tray of 300) (ex VAT)
Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT
300
€ 9 955,36
€ 33,185 Each (In a Tray of 300) (ex VAT)
Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT
Информацията за складовите наличности временно не е налична.
300
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2dB
Isolation
20dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Страна на произход
Japan


