Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

Номер на артикул на RS: 205-1970Марка: Omron№ по каталога на производителя: G6K-2F-RF-S DC12
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1310Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,82

€ 21,82 Всеки (ex VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

€ 21,82

€ 21,82 Всеки (ex VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 21,82
25 - 49€ 21,05
50 - 99€ 20,35
100 - 149€ 19,36
150+€ 18,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1310Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more