Технически документи
Спецификации
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
1315Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2 dB @ 1 GHz
Isolation
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
VSWR Voltage Standing Wave Ratio
1.2 @ 1 GHz
Impedance
50Ω
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
100mW
Contact Material
Gold
Life
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
Height
5.4mm
Length
10.3mm
Operating Temperature Range
-40 → +70°C
Switching Voltage
60 V dc, 125V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
10.3 x 6.9 x 5.4mm
Operating Time Including Bounce
3ms
Depth
6.9mm
Страна на произход
Japan
Детайли за продукта
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA
Omron
€ 25,39
€ 25,39 Всеки (ex VAT)
Стандарт
1
€ 25,39
€ 25,39 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronMaximum Coil Frequency
1GHz
Coil Resistance
1315Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2 dB @ 1 GHz
Isolation
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
VSWR Voltage Standing Wave Ratio
1.2 @ 1 GHz
Impedance
50Ω
Contact Configuration
DPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
100mW
Contact Material
Gold
Life
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
Height
5.4mm
Length
10.3mm
Operating Temperature Range
-40 → +70°C
Switching Voltage
60 V dc, 125V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
10.3 x 6.9 x 5.4mm
Operating Time Including Bounce
3ms
Depth
6.9mm
Страна на произход
Japan
Детайли за продукта
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA