Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

Номер на артикул на RS: 213-2142Марка: Omron№ по каталога на производителя: G6DN-1A DC5
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Series

G6DN

Latching

No

Coil Resistance

227Ω

Coil Power

110mW

Isolation Coil To Contact

3kV ac

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 041,17

€ 2,082 Each (In a Tube of 500) (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

€ 1 041,17

€ 2,082 Each (In a Tube of 500) (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Series

G6DN

Latching

No

Coil Resistance

227Ω

Coil Power

110mW

Isolation Coil To Contact

3kV ac

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more