Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
G6D
Terminal Type
Through Hole
Length
18.5mm
Coil Resistance
720Ω
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Height
12.5mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Детайли за продукта
G6D Series
Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm
Approvals
UL recognised; CSA certified
€ 3,54
€ 3,54 Всеки (ex VAT)
1
€ 3,54
€ 3,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,54 |
25 - 49 | € 2,99 |
50 - 99 | € 2,84 |
100 - 249 | € 2,68 |
250+ | € 2,38 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
G6D
Terminal Type
Through Hole
Length
18.5mm
Coil Resistance
720Ω
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Height
12.5mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Детайли за продукта
G6D Series
Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm
Approvals
UL recognised; CSA certified