Omron PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching Current, SPST

Технически документи
Спецификации
Brand
OmronCoil Voltage
3V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Maximum Switching Current AC
8 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
8 A
Distrelec Product Id
30171226
Страна на произход
Japan
€ 13,25
€ 13,25 Всеки (ex VAT)
1
€ 13,25
€ 13,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 13,25 |
50 - 99 | € 12,42 |
100 - 249 | € 11,36 |
250 - 499 | € 9,94 |
500+ | € 9,03 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
3V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Maximum Switching Current AC
8 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
8 A
Distrelec Product Id
30171226
Страна на произход
Japan