Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST

Номер на артикул на RS: 369-400Марка: Omron№ по каталога на производителя: G6C-2114P-US DC5
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

125Ω

Height

10mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Series

G6C

Maximum Operating Temperature

+70°C

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Страна на произход

Japan

Детайли за продукта

G6C Series

Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm

Approvals

UL, CSA (SEV for those with SV within the Manufacturer part number)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,77

€ 7,77 Всеки (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST

€ 7,77

€ 7,77 Всеки (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,77
25 - 49€ 6,18
50 - 99€ 5,85
100 - 249€ 5,56
250+€ 4,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

125Ω

Height

10mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Series

G6C

Maximum Operating Temperature

+70°C

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Страна на произход

Japan

Детайли за продукта

G6C Series

Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm

Approvals

UL, CSA (SEV for those with SV within the Manufacturer part number)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от