Omron PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 684-0374PМарка: Omron№ по каталога на производителя: G6AU234P5DC
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20.2mm

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8.4 x 10.1mm

Terminal Type

Through Hole

Switching Current

2A

Life

100000000 (Mechanical) cycles

Maximum Switching Power AC

125 VA

Coil Resistance

250 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Изберете тип опаковка

P.O.A.

Omron PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20.2mm

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8.4 x 10.1mm

Terminal Type

Through Hole

Switching Current

2A

Life

100000000 (Mechanical) cycles

Maximum Switching Power AC

125 VA

Coil Resistance

250 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от