Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Latching
Yes
Length
20.2mm
Depth
10.1mm
Height
8.4mm
Dimensions
20.2 x 8.4 x 10.1mm
Terminal Type
Through Hole
Switching Current
1A
Coil Resistance
250Ω
Operating Temperature Range
-40 → +70°C
Features
With PCB Stand-offs
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
125VA
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
€ 5,46
€ 5,46 Всеки (ex VAT)
Стандарт
1
€ 5,46
€ 5,46 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Latching
Yes
Length
20.2mm
Depth
10.1mm
Height
8.4mm
Dimensions
20.2 x 8.4 x 10.1mm
Terminal Type
Through Hole
Switching Current
1A
Coil Resistance
250Ω
Operating Temperature Range
-40 → +70°C
Features
With PCB Stand-offs
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
125VA
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA