Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Series
Cradle N
Maximum Switching Power DC
70 W
Length
19mm
Depth
30mm
Height
35.5mm
Terminal Type
Through Hole
Number of Poles
4
Switching Current
2A
Application
Power
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
50VA
Coil Resistance
890Ω
Contact Material
Gold Plated
Страна на произход
Japan
Детайли за продукта
G6A Series DPCO
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
€ 6,62
€ 6,62 Всеки (ex VAT)
Стандарт
1
€ 6,62
€ 6,62 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,62 |
25 - 99 | € 6,29 |
100 - 249 | € 5,94 |
250 - 499 | € 5,62 |
500+ | € 5,30 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Series
Cradle N
Maximum Switching Power DC
70 W
Length
19mm
Depth
30mm
Height
35.5mm
Terminal Type
Through Hole
Number of Poles
4
Switching Current
2A
Application
Power
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
50VA
Coil Resistance
890Ω
Contact Material
Gold Plated
Страна на произход
Japan
Детайли за продукта
G6A Series DPCO
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA