Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 683-9277Марка: Omron№ по каталога на производителя: G5V-2-H1 9DCDistrelec Article No.: 30171221
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

IM

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Length

20.5mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

1A

Coil Power

150mW

Maximum Switching Power AC

62.5VA

Coil Resistance

540Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Electrical Life

10^5 Operations

Страна на произход

China

Детайли за продукта

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
€ 3,508Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,91

€ 3,582 Each (In a Pack of 5) (ex VAT)

Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
Изберете тип опаковка

€ 17,91

€ 3,582 Each (In a Pack of 5) (ex VAT)

Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
€ 3,508Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

IM

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Length

20.5mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

1A

Coil Power

150mW

Maximum Switching Power AC

62.5VA

Coil Resistance

540Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Electrical Life

10^5 Operations

Страна на произход

China

Детайли за продукта

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
€ 3,508Each (In a Pack of 5) (ex VAT)