Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 399-6005Марка: Omron№ по каталога на производителя: G5V-2 12DC
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

60 W

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Switching Current

2A

Application

Signal

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

62.5VA

Coil Resistance

288Ω

Може да се интересувате от
Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

P.O.A.

Each (In a Pack of 25) (ex VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

60 W

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Switching Current

2A

Application

Signal

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

62.5VA

Coil Resistance

288Ω

Може да се интересувате от
Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
P.O.A.Each (Supplied in a Tube) (ex VAT)