Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT

Номер на артикул на RS: 841-1420Марка: Omron№ по каталога на производителя: G5V-1-DC5
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

60V

Series

IM-E

Maximum Switching Power DC

30 W

Length

10mm

Latching

No

Depth

7.5mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

Through Hole

Application

Low Signal

Number of Poles

2

Switching Current

2A

Coil Power

150mW

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

166Ω

Operating Temperature Range

-40 → +70°C

Features

Conforms to FCC Part 68 Requirements, Single Crossbar Contacts, Fully Sealed Construction.

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Electrical Life

10^5 Operations

Страна на произход

China

Детайли за продукта

G5V-1 Series

Fully sealed construction
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,90

€ 4,90 Всеки (ex VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT

€ 4,90

€ 4,90 Всеки (ex VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,90
10 - 24€ 4,71
25 - 49€ 4,55
50+€ 4,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

60V

Series

IM-E

Maximum Switching Power DC

30 W

Length

10mm

Latching

No

Depth

7.5mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

Through Hole

Application

Low Signal

Number of Poles

2

Switching Current

2A

Coil Power

150mW

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

166Ω

Operating Temperature Range

-40 → +70°C

Features

Conforms to FCC Part 68 Requirements, Single Crossbar Contacts, Fully Sealed Construction.

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Electrical Life

10^5 Operations

Страна на произход

China

Детайли за продукта

G5V-1 Series

Fully sealed construction
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от