Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Номер на артикул на RS: 419-293PМарка: Omron№ по каталога на производителя: G5RL-1A-E-LN DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

G5RL

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

24V dc

Length

29mm

Coil Resistance

1086Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV ac

Depth

12.7mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power DC

384 W

Maximum Switching Power AC

4 kVA

Страна на произход

China

Детайли за продукта

G5RL Series

Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Изберете тип опаковка

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

G5RL

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

24V dc

Length

29mm

Coil Resistance

1086Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV ac

Depth

12.7mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power DC

384 W

Maximum Switching Power AC

4 kVA

Страна на произход

China

Детайли за продукта

G5RL Series

Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more