Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G5RL
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
272Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Height
15.7mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Maximum Switching Power DC
384 W
Maximum Switching Power AC
4 kVA
Страна на произход
China
Детайли за продукта
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
€ 5,62
€ 5,62 Всеки (ex VAT)
Стандарт
1
€ 5,62
€ 5,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 5,62 |
25 - 99 | € 5,06 |
100 - 249 | € 4,96 |
250 - 499 | € 4,22 |
500+ | € 3,95 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G5RL
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
272Ω
Coil Power
530mW
Minimum Operating Temperature
-40°C
Height
15.7mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Maximum Switching Power DC
384 W
Maximum Switching Power AC
4 kVA
Страна на произход
China
Детайли за продукта
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE