Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

Номер на артикул на RS: 479-6531Марка: Omron№ по каталога на производителя: G5Q-1A-EU DC12 (TY)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

720Ω

Coil Power

200mW

Height

16.2mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Детайли за продукта

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Relay, 12V dc Coil, 10A Switching Current, SPST
P.O.A.Each (In a Tube of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,67

€ 1,67 Всеки (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Изберете тип опаковка

€ 1,67

€ 1,67 Всеки (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,67
25 - 49€ 1,62
50 - 99€ 1,27
100 - 249€ 1,19
250+€ 1,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Relay, 12V dc Coil, 10A Switching Current, SPST
P.O.A.Each (In a Tube of 500) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

720Ω

Coil Power

200mW

Height

16.2mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Детайли за продукта

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron PCB Mount Relay, 12V dc Coil, 10A Switching Current, SPST
P.O.A.Each (In a Tube of 500) (ex VAT)