Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
20.5mm
Coil Resistance
2880Ω
Minimum Operating Temperature
-40°C
Series
G5NB
Maximum Operating Temperature
+70°C
Depth
7.2mm
Height
15.3mm
Maximum Switching Power AC
375VA
Maximum Switching Power DC
90 W
Maximum Switching Power (AC)
375VA
Application
Power
Страна на произход
China
Детайли за продукта
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 ´ 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
€ 166,85
€ 1,335 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
125
€ 166,85
€ 1,335 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
125 - 245 | € 1,335 | € 6,67 |
250 - 495 | € 1,188 | € 5,94 |
500 - 1245 | € 1,117 | € 5,59 |
1250+ | € 1,085 | € 5,42 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
20.5mm
Coil Resistance
2880Ω
Minimum Operating Temperature
-40°C
Series
G5NB
Maximum Operating Temperature
+70°C
Depth
7.2mm
Height
15.3mm
Maximum Switching Power AC
375VA
Maximum Switching Power DC
90 W
Maximum Switching Power (AC)
375VA
Application
Power
Страна на произход
China
Детайли за продукта
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 ´ 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE