Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
22.5mm
Coil Resistance
63Ω
Depth
16.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Height
19mm
Series
G5LE
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.2 kVA
Application
Power
Страна на произход
Malaysia
Детайли за продукта
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
€ 1,84
€ 1,84 Всеки (ex VAT)
Стандарт
1
€ 1,84
€ 1,84 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,84 |
25 - 49 | € 1,68 |
50 - 99 | € 1,56 |
100 - 249 | € 1,51 |
250+ | € 1,46 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
22.5mm
Coil Resistance
63Ω
Depth
16.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Height
19mm
Series
G5LE
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.2 kVA
Application
Power
Страна на произход
Malaysia
Детайли за продукта
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE