Omron PCB Mount Non-Latching Relay, 48V dc Coil, 5A Switching Current, SPDT

Номер на артикул на RS: 683-9135Марка: Omron№ по каталога на производителя: G5LA1448DC
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

4.8 kΩ

Height

15.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron PCB Mount Non-Latching Relay, 48V dc Coil, 5A Switching Current, SPDT
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron PCB Mount Non-Latching Relay, 48V dc Coil, 5A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

24V dc

Length

19.8mm

Coil Resistance

4.8 kΩ

Height

15.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от