Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 184-5949Марка: Omron№ по каталога на производителя: G4Q-212S DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

92.5mm

Coil Resistance

155Ω

Coil Power

3.9W

Series

G4Q

Depth

63.5mm

Height

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Life

500000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

120 W

Width

92.5mm

Maximum Switching Power AC

1.1 kVA

Dimensions

92.5 x 63.5 x 80mm

Application

Power

Страна на произход

Japan

Детайли за продукта

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 93,91

€ 93,91 Всеки (ex VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 93,91

€ 93,91 Всеки (ex VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 93,91
5 - 9€ 91,06
10+€ 87,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

92.5mm

Coil Resistance

155Ω

Coil Power

3.9W

Series

G4Q

Depth

63.5mm

Height

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Life

500000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

120 W

Width

92.5mm

Maximum Switching Power AC

1.1 kVA

Dimensions

92.5 x 63.5 x 80mm

Application

Power

Страна на произход

Japan

Детайли за продукта

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от