Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Series
G4A
Latching
No
Terminal Type
Through Hole
Length
30.5mm
Coil Resistance
27.8Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Depth
16mm
Height
33.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
5 kVA
Application
Power
Страна на произход
China
Детайли за продукта
G4A Series
Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)
Approvals
UL, CSA, VDE
€ 8,17
€ 8,17 Всеки (ex VAT)
Стандарт
1
€ 8,17
€ 8,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 8,17 |
25 - 49 | € 6,48 |
50 - 99 | € 6,16 |
100 - 249 | € 5,80 |
250+ | € 5,30 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Series
G4A
Latching
No
Terminal Type
Through Hole
Length
30.5mm
Coil Resistance
27.8Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Depth
16mm
Height
33.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
5 kVA
Application
Power
Страна на произход
China
Детайли за продукта
G4A Series
Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)
Approvals
UL, CSA, VDE