Технически документи
Спецификации
Brand
OmronMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.5 V
Switching Type
DC
Control Voltage Range
Maximum of 1.48 V
Minimum Load Current
2.5 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD6
Load Voltage Range
0 → 60V ac
Series
G3VM
Dimensions
7.12 x 6.4 x 3.65mm
Height
3.7mm
Off State Leakage Current
30 mA
Length
7.1mm
Depth
6.4mm
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
€ 41,55
€ 8,31 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 41,55
€ 8,31 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 8,31 |
10 - 24 | € 7,98 |
25+ | € 7,67 |
Технически документи
Спецификации
Brand
OmronMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.5 V
Switching Type
DC
Control Voltage Range
Maximum of 1.48 V
Minimum Load Current
2.5 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD6
Load Voltage Range
0 → 60V ac
Series
G3VM
Dimensions
7.12 x 6.4 x 3.65mm
Height
3.7mm
Off State Leakage Current
30 mA
Length
7.1mm
Depth
6.4mm
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions