Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 350 V ac Load, 1.3 V Control

Номер на артикул на RS: 480-1223Марка: Omron№ по каталога на производителя: G3VM-351D
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

350 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD4

Series

G3VM

Load Voltage Range

0 → 350V ac

Dimensions

4.58 x 6.4 x 3.65mm

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 350 V ac Load, 1.3 V Control

P.O.A.

Omron G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 350 V ac Load, 1.3 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

350 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD4

Series

G3VM

Load Voltage Range

0 → 350V ac

Dimensions

4.58 x 6.4 x 3.65mm

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

4.6mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от