Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 3 A Load, DIN Rail Mount

Номер на артикул на RS: 271-1897Марка: Omron№ по каталога на производителя: G3RV-ST700-D 12VDC
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Control Voltage

12 Vdc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

10.8 V

Control Voltage Range

9.6 - 13.2 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Screw

Number of Poles

1

Input Current

8mA

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Output Device

Photovoltage Coupler

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-D DC12

Страна на произход

Japan

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,58

€ 46,58 Всеки (ex VAT)

Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 3 A Load, DIN Rail Mount

€ 46,58

€ 46,58 Всеки (ex VAT)

Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 3 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Control Voltage

12 Vdc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

10.8 V

Control Voltage Range

9.6 - 13.2 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Screw

Number of Poles

1

Input Current

8mA

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Output Device

Photovoltage Coupler

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-D DC12

Страна на произход

Japan

Може да се интересувате от