Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 2 A Load, DIN Rail Mount

Номер на артикул на RS: 111-3030Марка: Omron№ по каталога на производителя: G3RV-SR700-AL DC24
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Control Voltage

24 V dc

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Control Voltage Range

Maximum of 24 V dc

Switching Type

AC/DC

Contact Configuration

SPDT

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Series

G3RV-SR

Minimum Load Current

0.1 A

Depth

78mm

Output Device

Triac

Height

90mm

Length

6.2mm

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Standards Met

CE, CULus, TUV Certification

Dimensions

6.2 x 78 x 90mm

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SR700-AL DC24

Страна на произход

Japan

Детайли за продукта

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 2 A Load, DIN Rail Mount

P.O.A.

Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 2 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Control Voltage

24 V dc

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Control Voltage Range

Maximum of 24 V dc

Switching Type

AC/DC

Contact Configuration

SPDT

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Series

G3RV-SR

Minimum Load Current

0.1 A

Depth

78mm

Output Device

Triac

Height

90mm

Length

6.2mm

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Standards Met

CE, CULus, TUV Certification

Dimensions

6.2 x 78 x 90mm

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SR700-AL DC24

Страна на произход

Japan

Детайли за продукта

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays

Може да се интересувате от