Omron G3RV-SR Series Solid State Relay, 2 A Load, DIN Rail Mount, 264 V ac Load, 110 V ac Control

Номер на артикул на RS: 111-3019Марка: Omron№ по каталога на производителя: G3RV-SR500-AL AC110
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Maximum Control Voltage

110 V ac

Switching Type

AC

Control Voltage Range

Maximum of 110 V ac

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Maximum Turn On Time

3 ms

Series

G3RV-SR

Load Voltage Range

75 → 264V ac

Dimensions

6.2 x 78 x 90mm

Height

90mm

Off State Leakage Current

5 mA

Length

6.2mm

Operating Temperature Range

-30 → +55°C

PRICED TO CLEAR

Yes

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Standards Met

CE, CULus, TUV Certification

Depth

78mm

Страна на произход

Japan

Детайли за продукта

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron G3RV-SR Series Solid State Relay, 2 A Load, DIN Rail Mount, 264 V ac Load, 110 V ac Control

P.O.A.

Omron G3RV-SR Series Solid State Relay, 2 A Load, DIN Rail Mount, 264 V ac Load, 110 V ac Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Maximum Control Voltage

110 V ac

Switching Type

AC

Control Voltage Range

Maximum of 110 V ac

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Maximum Turn On Time

3 ms

Series

G3RV-SR

Load Voltage Range

75 → 264V ac

Dimensions

6.2 x 78 x 90mm

Height

90mm

Off State Leakage Current

5 mA

Length

6.2mm

Operating Temperature Range

-30 → +55°C

PRICED TO CLEAR

Yes

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Standards Met

CE, CULus, TUV Certification

Depth

78mm

Страна на произход

Japan

Детайли за продукта

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays

Може да се интересувате от