Технически документи
Спецификации
Brand
OmronModule Type
Power Controller
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
1 → 5 V dc, 4 → 20mA
Output Range
30 V dc, 50mA
Supply Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-15 → +55°C
Series
MINI MCR-2-RPSS-I-2I
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
G3PW - 1-Phase Power Controller
These series G3PW are compact 1-phase power controllers, and its possible for side-by-side mounting for multiple units.
Process value can be easily monitored via the 7-segment display on the front panel.
Power controller for panel- or wallmounting
Output modes for phase control: proportional to phase angle, proportional to voltage, proportional to square voltage, and constant-current control
Total runtime monitoring
2 alarm outputs (open-collector)
Application with various loads: constant load resistance, variable load resistance
Terminal block with small slotted screws
€ 484,08
€ 484,08 Всеки (ex VAT)
1
€ 484,08
€ 484,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronModule Type
Power Controller
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
1 → 5 V dc, 4 → 20mA
Output Range
30 V dc, 50mA
Supply Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-15 → +55°C
Series
MINI MCR-2-RPSS-I-2I
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
G3PW - 1-Phase Power Controller
These series G3PW are compact 1-phase power controllers, and its possible for side-by-side mounting for multiple units.
Process value can be easily monitored via the 7-segment display on the front panel.
Power controller for panel- or wallmounting
Output modes for phase control: proportional to phase angle, proportional to voltage, proportional to square voltage, and constant-current control
Total runtime monitoring
2 alarm outputs (open-collector)
Application with various loads: constant load resistance, variable load resistance
Terminal block with small slotted screws