Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control

Номер на артикул на RS: 111-3040Марка: Omron№ по каталога на производителя: G3PJ-515B-PU DC12-24
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

12 V dc

Maximum Control Voltage

24V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 24 V dc

Minimum Load Current

15 A

Number of Poles

1

Contact Configuration

SP

Terminal Type

Push In

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1/2 cycle + 1 ms

Load Voltage Range

75 → 528V ac

Series

G3PJ

Dimensions

22.5 x 100 x 100mm

Special Features

Single-Phase SSR, Slim Design

Operating Temperature Range

-30 → +80°C

Height

100mm

Off State Leakage Current

20 mA

Length

22.5mm

Standards Met

CE, CULus, TUV Certification

Maximum Operating Temperature

+80°C

Depth

100mm

Детайли за продукта

Omron G3PJ Series SSR

G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.

SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 98,31

€ 98,31 Всеки (ex VAT)

Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control

€ 98,31

€ 98,31 Всеки (ex VAT)

Omron G3PJ Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

12 V dc

Maximum Control Voltage

24V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 24 V dc

Minimum Load Current

15 A

Number of Poles

1

Contact Configuration

SP

Terminal Type

Push In

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1/2 cycle + 1 ms

Load Voltage Range

75 → 528V ac

Series

G3PJ

Dimensions

22.5 x 100 x 100mm

Special Features

Single-Phase SSR, Slim Design

Operating Temperature Range

-30 → +80°C

Height

100mm

Off State Leakage Current

20 mA

Length

22.5mm

Standards Met

CE, CULus, TUV Certification

Maximum Operating Temperature

+80°C

Depth

100mm

Детайли за продукта

Omron G3PJ Series SSR

G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.

SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant

Zero Voltage Relays