Omron G3PA Series Solid State Relay, 30 A Load, Panel Mount, 440 V Load, 30 V Control

Номер на артикул на RS: 513-3644Марка: Omron№ по каталога на производителя: G3PA-430B-VD DC12-24
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA

Load Voltage Range

150 → 440V ac

Dimensions

100 x 47 x 100mm

Maximum Operating Temperature

+80°C

Height

100mm

Depth

47mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Детайли за продукта

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron G3PA Series Solid State Relay, 30 A Load, Panel Mount, 440 V Load, 30 V Control

P.O.A.

Omron G3PA Series Solid State Relay, 30 A Load, Panel Mount, 440 V Load, 30 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA

Load Voltage Range

150 → 440V ac

Dimensions

100 x 47 x 100mm

Maximum Operating Temperature

+80°C

Height

100mm

Depth

47mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Детайли за продукта

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Може да се интересувате от