Omron G3PA Series Solid State Relay, 30 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control

Номер на артикул на RS: 828-6858Марка: Omron№ по каталога на производителя: G3PA-430B-VD-2 DC12-24
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1/2 cycle

Series

G3PA

Load Voltage Range

180 → 528V ac

Dimensions

47 x 100 x 100mm

Maximum Operating Temperature

+80°C

Depth

100mm

Height

100mm

Off State Leakage Current

20 mA

Length

47mm

Operating Temperature Range

-30 → +80°C

Страна на произход

Japan

Детайли за продукта

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron G3PA Series Solid State Relay, 30 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control

P.O.A.

Omron G3PA Series Solid State Relay, 30 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1/2 cycle

Series

G3PA

Load Voltage Range

180 → 528V ac

Dimensions

47 x 100 x 100mm

Maximum Operating Temperature

+80°C

Depth

100mm

Height

100mm

Off State Leakage Current

20 mA

Length

47mm

Operating Temperature Range

-30 → +80°C

Страна на произход

Japan

Детайли за продукта

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Може да се интересувате от