Технически документи
Спецификации
Brand
OmronMaximum Load Current
20 (With Heatsink) A, 5 (Without Heatsink) A
Mounting Type
Panel Mount
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
19.2 V dc
Maximum Control Voltage
28.8 V dc
Switching Type
Zero Cross
Control Voltage Range
19.2 → 28.8 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Quick Connect
Output Device
Phototriac
Maximum Turn On Time
1/2 cycle
Series
G3NE
Load Voltage Range
75 → 264V ac
Dimensions
47.5 x 37.5 x 11.5mm
Height
11.5mm
Off State Leakage Current
5 mA
Length
47.5mm
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+80°C
Depth
37.5mm
Детайли за продукта
G3NE Series
The G3NE Series of Omron Compact Solid State Relays, 5 to 20A
Wide array of features:-
Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.
€ 37,37
€ 37,37 Всеки (ex VAT)
1
€ 37,37
€ 37,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,37 |
5 - 9 | € 36,26 |
10+ | € 34,68 |
Технически документи
Спецификации
Brand
OmronMaximum Load Current
20 (With Heatsink) A, 5 (Without Heatsink) A
Mounting Type
Panel Mount
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
19.2 V dc
Maximum Control Voltage
28.8 V dc
Switching Type
Zero Cross
Control Voltage Range
19.2 → 28.8 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Quick Connect
Output Device
Phototriac
Maximum Turn On Time
1/2 cycle
Series
G3NE
Load Voltage Range
75 → 264V ac
Dimensions
47.5 x 37.5 x 11.5mm
Height
11.5mm
Off State Leakage Current
5 mA
Length
47.5mm
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+80°C
Depth
37.5mm
Детайли за продукта
G3NE Series
The G3NE Series of Omron Compact Solid State Relays, 5 to 20A
Wide array of features:-
Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.