Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

Номер на артикул на RS: 271-1855Марка: Omron№ по каталога на производителя: G2RV-ST700 AC/DC48
brand-logo

Технически документи

Спецификации

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

38.4V

Maximum Input Voltage

52.8V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

5.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

43.2-52.8V

Input Resistance

9kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

Dimensions

88 x 90 x 6.2mm

Страна на произход

Malaysia

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,86

€ 18,86 Всеки (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

€ 18,86

€ 18,86 Всеки (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

38.4V

Maximum Input Voltage

52.8V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

5.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

43.2-52.8V

Input Resistance

9kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

Dimensions

88 x 90 x 6.2mm

Страна на произход

Malaysia

Може да се интересувате от