Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 6A Load

Номер на артикул на RS: 271-1836Марка: Omron№ по каталога на производителя: G2RV-ST500 AC110
brand-logo

Технически документи

Спецификации

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Страна на произход

Malaysia

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,18

€ 19,18 Всеки (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 6A Load

€ 19,18

€ 19,18 Всеки (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Страна на произход

Malaysia

Може да се интересувате от