Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 111-3043Марка: Omron№ по каталога на производителя: G2RV-SR500 AC/DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Series

G2RV

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current (DC)

6 A

Length

6.2mm

Coil Power

500mW

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Minimum Operating Temperature

-40°C

Depth

78mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Height

90mm

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Dimensions

6.2 x 78 x 90mm

Application

Industrial

Страна на произход

Malaysia

Детайли за продукта

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,17

€ 15,17 Всеки (ex VAT)

Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

€ 15,17

€ 15,17 Всеки (ex VAT)

Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Series

G2RV

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current (DC)

6 A

Length

6.2mm

Coil Power

500mW

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Minimum Operating Temperature

-40°C

Depth

78mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Height

90mm

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Dimensions

6.2 x 78 x 90mm

Application

Industrial

Страна на произход

Malaysia

Детайли за продукта

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more