Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Coil Resistance
441.17 Ω
Series
G2RV
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
Compact
Детайли за продукта
G2RV Screw-terminal Connection Series
Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Coil Resistance
441.17 Ω
Series
G2RV
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
Compact
Детайли за продукта
G2RV Screw-terminal Connection Series
Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm