Omron PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPST

Номер на артикул на RS: 683-8817Марка: Omron№ по каталога на производителя: G2RL-1A4 DC12
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Height

15.7mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Детайли за продукта

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,03

€ 5,03 Всеки (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPST
Изберете тип опаковка

€ 5,03

€ 5,03 Всеки (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Height

15.7mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Детайли за продукта

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more