Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Номер на артикул на RS: 683-8842Марка: Omron№ по каталога на производителя: G2RL-1A-E DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Contact Material

Silver

Depth

12.7mm

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Height

15.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Детайли за продукта

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,33

€ 3,33 Всеки (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Изберете тип опаковка

€ 3,33

€ 3,33 Всеки (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,33
25 - 49€ 2,70
50 - 99€ 2,44
100 - 249€ 2,23
250+€ 1,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Contact Material

Silver

Depth

12.7mm

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Height

15.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Детайли за продукта

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от