Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
20000000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RL
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Детайли за продукта
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
€ 5,18
€ 5,18 Всеки (ex VAT)
Стандарт
1
€ 5,18
€ 5,18 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,18 |
25 - 49 | € 4,65 |
50 - 99 | € 4,24 |
100 - 249 | € 3,91 |
250+ | € 3,84 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
20000000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RL
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Детайли за продукта
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE